IC LM555CN Single Timer

You may also like:
LM555CN-R LM555CN-R
Major Brands
LMC555CN LMC555CN
Major Brands
NE555P NE555P
Major Brands
LM556N LM556N
Major Brands
NE556N NE556N
National Semiconductor
7555IPA 7555IPA
Major Brands

$0.59 ea

486 In Stock
More Available – 3 weeks


  • Jameco Part no.: 973646
  • Manufacturer: Major Brands
  • Manufacturer no.: LM555CN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

Looking to experiment while handling a bunch of 555 timer parts? Then get interactive with Jameco's selection of 555 Timer tutorial kits. Our parts bundle companion with the 555 Timer Super Combo is great if you want to build parts on a breadboard while reading along. We also carry the Parts Kit and Ultimate Beginner's Guide to the 555 Timer Book - which includes over 100 parts for your experimentation.

Standard Timer Single 8-Pin Plastic DIP Rail

Specifications

The LM555 is a highly stable controller capable of producing accurate timing pulses. With a monostable operation, the time delay is controlled by one external resistor and one capacitor. With an astable operation, the frequency and duty cycle are accurately controlled by two external resistors and one capacitor.
  • High current drive capability
  • Adjustable duty cycle
  • Timing from uSec to hours
  • Turn off time less that 2uSec

Applications

  • Precision timing
  • Pulse generation
  • Time delay generation
  • Sequential timing


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product