Switch Slide Min Single Pole Double Throw On-On PCB Mount 50 Volt DC @ 0.5 Amps Lead 4mm

You may also like:
SS-12E17-G020 SS-12E17-G020
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
SS-5-125V-JVP SS-5-125V-JVP
Jameco Valuepro
1825232-1 1825232-1
TE Connectivity
MS22D16 MS22D16
Jameco Valuepro

$0.69 ea

17,863 In Stock
More will be available on Nov. 11

Email [email protected] for Product Availability


  • Jameco Part no.: 109171
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SS-12F56-4
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
250+ $0.45
500+ $0.35

Request a Large Quantity Quote

Mini SPDT Slide Switch

    Features:

  • Rating: 50VDC @ 0.5A
  • Size: 4mm
  • PCB mounting
  • Switching life: 10,000 cycles


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.5 A @ 50 VDC
Lead Pitch0.16 in.
Housing MaterialMetal
Actuator TypeTop Slide
Length0.22 in.
Width0.45 in.
Height0.23 in.


Report a problem
Suggest a product