Socket Shorting Block Jumper Red Closed

You may also like:
7600A-R 7600A-R
Jameco Valuepro
2012JH-R 2012JH-R
Jameco Valuepro
7600-B-R 7600-B-R
Jameco Valuepro
2012J-OR-R 2012J-OR-R
Jameco Valuepro
JOPENB-R JOPENB-R
Jameco Valuepro
GJWCL-B-R GJWCL-B-R
Jameco Valuepro

$0.15 ea

11,830 In Stock
More Available – 20 weeks


  • Jameco Part no.: 112432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012J-CR
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Socket Shorting Block Jumper Red Closed

Specifications

  • RoHS compliant
  • Mates to 0.025" square posts on 0.100" centers
  • Shorts headers/jumper blocks or color code strip line plugs
  • Mate with 2-pin male header (P/N 109576)
  • Pin material: Phosphor bronze


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeClosed Top
Current Rating3 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
ColorRed
Pitch0.100 in., 2.54 mm
Depth2.54 mm
Length6.4 mm


Report a problem
Suggest a product