Battery Lithium 3V 165MAH 0.906" Dia Renata Card

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco Reliapro
CR2032 CR2032
Jameco Reliapro
CR2032-LEADS CR2032-LEADS
Jameco Reliapro
CR2032-J030(JHLF) CR2032-J030(JHLF)
Jameco Reliapro
CR1220 CR1220
Jameco Reliapro
TL-5101/P TL-5101/P
Tadiran

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

11789">Substitute Products

  • Jameco Part no.: 11789
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CR2325
  • HTS code: 8507800000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.85
25+ $0.75

Request a Large Quantity Quote

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: CR2325 Coin cell
  • Output: 3V @ 165mAh
  • Dimensions: 0.91" Diameter x 0.13" Thick


Report a problem
Suggest a product
Specification Value
Cell SizeCR2325
Output Voltage3 VDC
Capacity165 mAH
ChemistryLithium Manganese Dioxide
Size0.91"Dia. x 0.13"Th (23x2.5mm)
TerminationPressure Fit
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Diameter0.91 in.
Thickness0.13 in.


Report a problem
Suggest a product