Die-Cast Aluminum Enclosure 4.7" x 2.6" x 1.4"

You may also like:
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
H2855-R H2855-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
WCA-H2507 WCA-H2507
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

11965">Substitute Products

  • Jameco Part no.: 11965
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 03-125B
  • HTS code: 7310290000
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

Die-Cast Aluminum Enclosure

The box most preferred by major electronics magazines because of quality and versatility.

This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features

  • Dimensions: 4.7"L x 2.6"W x 1.4"D
  • Screws included
  • Compatible with prototyping board P/N 105129


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product