18 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007

$15.95 ea

95 ship on Apr. 23


  • RoHS Compliant
# of units Price
1+ $15.95
5+ $14.49
10+ $12.95

Request a Large Quantity Quote

18 AWG Single Rated Stranded Hook-up Wire 100' Red

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 734103) to support a wider temperature range up to 105°C and lower cost.

Features:

  • Single rated: UL1007: -40°C to 80°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Red
  • 18 AWG wire gauge
  • Nominal O.D.: 0.08"
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHOOKUP
Wire Gauge (AWG)18
Conductors1
Conductor Strand16x30
ColorRED
Length (feet)100
Insulation TypePVC
Voltage300V
CategoryWIRE
PackageREEL


Report a problem
Suggest a product