Metal Detector Solder-Assembly Kit LED Proximity Indicator

You may also like:
VM-2 VM-2
Electronic Rainbow
WSEDU09 WSEDU09
Velleman
K2639 K2639
Velleman
WST2579 WST2579
Velleman
K3502 K3502
Velleman
Price Reduced

$12.95 ea

36 In Stock
More Available – 14 weeks


  • Jameco Part no.: 129091
  • Manufacturer: Velleman
  • Manufacturer no.: WSM7102
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

Metal Detector Kit

To come up against an electric cable while drilling a hole in a wall can have catastrophic consequences. Likewise, drilling into gas, water pipes or central heating pipes can be extremely hazardous. With a handy metal detector it can now be determined beforehand whether there are metal objects to be found in a wall, ceiling or floor. An LED indicates if a metal object is in the vicinity. Assembly required.

Features

  • Adjustable sensitivity
  • Push button operation
  • LED proximity indicator
  • Max detecting distance: 8cm / 3.15"
  • Power Supply: 9V battery (not incl.) Recommend Jameco P/N: (2112461).
  • Dimensions: 56mm x 64mm (2.2" x 2.5")
  • Optional buzzer: SV4/12 (discontinued), we recommend this alternate buzzer.
  • Enclosure: G407 (optional, not included)
  • Difficulty: Level 3 (Intermediate)
Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count22


Report a problem
Suggest a product