Speaker Alnico 8 Ohm 360Hz ±20% 3W 88dB Oval Solder Lug

You may also like:
TQ-100F-R TQ-100F-R
SP801W SP801W
TR-050F TR-050F
KWT2340F12L-2E KWT2340F12L-2E
AST-1708MR-R AST-1708MR-R
TQ-066F-R TQ-066F-R
Clearance

$2.59 ea

53 ship on Nov. 22


  • Jameco Part no.: 135812
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TV-4171A-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.59
10+ $2.35
50+ $2.09

Request a Large Quantity Quote

Alnico Oval Speaker

Specifications

  • For computer case use
  • Paper diaphragm
  • Wide frequency response
  • Pre-tinned solder lugs
  • Large magnet
  • Impedance: 8Ω
  • Dimensions: 1.6" x 2.8 x 1.2"
  • Input: Nom (W) 2 Max (W) 3
  • Impedance (ohms): 8
  • SPL(dB): 88
  • Frequency Range (Hz) 450 to 200000
  • Magnet Size: 0.5" Dia. x 0.5" H


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)8
Size (Diameter x Depth) (inch)1.6L x 2.8W x 1.2H
Nominal Input Power (W)2
Input Power (max) (W)3
Ouput SPL (dB)88
Frequency Range (Hz)450 - 20000
Magnet Size (Diameter x H) (inches)0.5 x 0.5
Magnet MaterialAlnico
Termination MethodSolderable Lug


Report a problem
Suggest a product