Male Square Post Tin Crimp Pin

$0.19 ea

4,194 ship on Jan. 22


  • Part no.: 145358
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: Y-1800-TX-R
  • RoHS Compliant
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
5000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Male Square Post Tin Crimp Pin

Specifications

  • Wire range: 22 to 28 AWG
  • Current rating: 3A AC/DC
  • Voltage rating: 250V AC/DC
  • RoHs compliant
  • Use crimp tool Jameco Part# 227491 or Jameco Part# 99443
  • Use with Single Row Housing Connector:
  • Use with Double Row Housing Connector:

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts1
    Contact MaterialBrass
    Contact PlatingGold
    Body OrientationStraight
    Maximum Current Rating3A
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    Terminal Pitch (mm)2.54
    FamilyMale headers
    Maximum Contact Resistance20mOhm
    Wire Size22-28AWG


    Report a problem
    Suggest a product