Capacitor Ceramic Disc 100pF 50V ±20%

You may also like:
CD15FD101J03 CD15FD101J03
Jameco Valuepro
DC100TR DC100TR
Jameco Valuepro
DC100/50-4 DC100/50-4
Arndt Electronics
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro

$0.15 ea

505 In Stock
18,000 ship on Jan. 21


  • Jameco Part no.: 15341
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

100pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 100pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0001
    Capacitance (pF)100
    Capacitance100 pF
    Voltage Rating50 VDC
    Tolerance20%
    Body Diameter5 mm
    Lead Length26 mm
    Lead Pitch6 mm
    MountingThrough Hole


    Report a problem
    Suggest a product