Insulated Red Banana Jack Chassis Mount 0.182" (4.6 mm)

You may also like:
0584-RED 0584-RED
Jameco Benchpro
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro
Clearance

$1.49 ea

10% discount applied in cart

50 In Stock


  • Jameco Part no.: 1582170
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 6025A
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

Fully Insulated Banana Jack

Features

  • Accepts 0.175 (4.5) Plug
  • Body Material: Nylon
  • Contact: Brass, Tin plating
  • Chassis mount
  • 0.182" solder tab
  • Size: 0.937"Length x 0.433" Diameter
  • Color: Red


Report a problem
Suggest a product
Specification Value
Product TypeBanana Jack
GenderFemale
ColorRed
Mounting TypePanel Mount
Body MaterialNylon
InsulationYes
Insulation MaterialNylon
Contact MaterialBrass
Contact PlatingTin
Current RatingN/A
Voltage RatingN/A
Wire Gauge (AWG)N/A
TerminationSolder Tab
Length0.937 in.
Additional FeatureAccepts 0.175" (4.5mm) Plug


Report a problem
Suggest a product