220µF 25V 20% Radial Electrolytic Capacitor 105C 8x11x3.5mm

You may also like:
R1000B25-R R1000B25-R
R100B50-R R100B50-R
UPM1J471MHH67N UPM1J471MHH67N
UVZ1V222MHD1AA UVZ1V222MHD1AA
RB4.7/50-4X8 RB4.7/50-4X8
R470B25 R470B25

$0.29 ea

2,402 ship on Nov. 12


  • Jameco Part no.: 158263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R220B25-R
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

220µF 25V 20% Radial Electrolytic Capacitor 105C 8x11x3.5mm

Specifications

  • Capacitance: 220 uF / 220,000 nF / 220,000,000 pF
  • Voltage: 25 VDC
  • Tolerance: ±20%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Capacitance (uF)220
Voltage (VDC)25
Tolerance (%)20
Size8 x 11 mm
ConstructionRadial
Maximum Operating Temperature105
MountingThrough Hole


Report a problem
Suggest a product