0.031 Inch Diameter Rosin Core Solder Tube 99.3% Tin 0.7% Copper

You may also like:
8PK-033P 8PK-033P
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R
83-7068-1402 83-7068-1402

$2.95 ea

1,170 ship on Nov. 25
More Available – 13 weeks


  • Jameco Part no.: 170457
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: SOLDERDISPLF
  • HTS code: 8468801000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
50+ $2.49
100+ $2.25

Request a Large Quantity Quote

0.031" Diameter Rosin Core 99.3% Tin 0.7% Copper Solder Tube

  • Composition: 99.3% Tin, 0.7% Copper
  • Diameter: 0.031"
  • Lead free
  • Weight: 0.06lbs


Report a problem
Suggest a product
Specification Value
Tin (%)99.3
Lead (%)0
Silver (%)0
Copper (%)0.7
Diameter0.031"
Diameter (mm)0.79
Weight (lbs.)0.06
PackagingPacket
ProductSolder


Report a problem
Suggest a product