12 VDC 0.15A 1.8W 8500RPM 40mm Fan

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
ME40101V1-0000-A99 ME40101V1-0000-A99
Sunon
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
Clearance

$9.95 ea

439 In Stock


  • Jameco Part no.: 1708473
  • Manufacturer: Sunon
  • Manufacturer no.: KDE1204PFVX11.MS.A
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Vapo
  • Rated Voltage: 12VDC
  • Current: 150mA
  • Air Flow: 9.5 CFM
  • Noise: 39 dBA
  • Size: 40 x 40 x 10mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)9.5
BearingVapo
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)39
Termination12" Wires
Power Rating1.8 W


Report a problem
Suggest a product