Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.85 |
10+ | $1.65 |
100+ | $1.45 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Coil Voltage | 5 VDC |
Coil Resistance | 500 Ohm |
Current Rating | 0.5 A |
Voltage Rating | 200 VDC |
Pins | 4 |
Relay Construction | Non-Latching |
Length | 0.75 in. |
Width | 0.2 in. |
Height | 0.3 in. |