Low Signal Miniature Relay SPDT 1A 5 Volt Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
G5V-2-DC12 G5V-2-DC12
Omron
EC2-5NJ EC2-5NJ
NEC Corporation
Clearance

$1.95 ea

23 ship on Oct. 8


  • Jameco Part no.: 187240
  • Manufacturer: Omron
  • Manufacturer no.: G5V-1-DC5
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.85
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Low Signal Miniature Relay SPDT 1A 5 Volt Through Hole

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 5VDC
  • Coil resistance: 166.7Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 0.5A/1A
  • Size: 0.50"L x 0.30"W x 0.40"H
  • 6-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T5C-105L3H


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage5 VDC
Coil Resistance166.7 Ohm
Contact Current0.5 A, 1 A
Contact Voltage125 VAC, 24 VDC
Pins6
Length12.5 mm
Width7.5 mm
Height10 mm
FamilyG5V-1
Maximum Pick-Up Voltage4 VDC
Minimum Dropout Voltage0.5 VDC
Operate Time5 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-30°C


Report a problem
Suggest a product