Plug Dc Power Female 2.5X5.5X9.5Mm 5.0X13Mm Strain Relief Black

You may also like:
PL1352-R PL1352-R
Jameco Valuepro
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro

$0.99 ea

694 In Stock
More Available – 14 weeks


  • Jameco Part no.: 190538
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR1813S
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

Female DC Power PlugPlug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 9.5mm Length

Features:
  • Strain Relief: 4.7mm Inner Diameter x 13mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.5mm
    Outer Diameter5.5mm
    TerminationSolderable Cup
    Mounting TypeCable Mount
    Body OrientationStraight
    Current Rating5 A
    Voltage Rating24 VDC


    Report a problem
    Suggest a product