15-Watt 2-Wire Regulated AC-to-DC Switching Table-Top Power Supply

You may also like:
EADP-20NB EADP-20NB
GST18B05-P1J GST18B05-P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
AD6550LF AD6550LF
3A-122DU12 3A-122DU12
ADP-12GB-2.5 ADP-12GB-2.5
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 1940299
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS18B05-P1J
  • HTS code: 8504409530
  • Web Exclusive

2-Wire Regulated AC-to-DC Switching Table-Top Power Supply

5 Volts @ 3 Amps

Features
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.1"L x 2.1"W x 1.3"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 2-conductor AC power cord, p/n: 189587)
  • Agency approvals: UL/CSA/TUV/CEC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product