Capacitor Ceramic Disc 0.047µF 25V +80% to -20%

You may also like:
DC.047 DC.047
Jameco Valuepro
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.35 ea

16,314 In Stock
More Available – 5 weeks


  • Jameco Part no.: 1947351
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.047/25
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

0.047µF 25V +80% to -20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.047µF
  • Tolerance: +80% to -20%
  • Voltage: 25V
  • Operating temp: +10°C to +85°C
  • Size: 7mm Dia. x 5.3mm L.S. (lead spacing)
  • Tape & Reel (2,500)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.047
    Capacitance (pF)47000
    Capacitance0.047 µF
    Voltage Rating25 VDC
    Tolerance-20%, +80%
    Body Diameter7 mm
    Lead Length40 mm
    Lead Pitch5 mm
    MountingThrough Hole


    Report a problem
    Suggest a product