Capacitor Radial 220 uF 16 Volt 20% 85c 6.3x11x2.5mm

You may also like:
R220/25 R220/25
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.19 ea

2,439 In Stock
More Available – 14 weeks


  • Jameco Part no.: 198872
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC22016H611-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Capacitor Radial 220µF 16 Volt 20% 85c

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)220
    Voltage Rating16 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)6.3 x 11 x 2.5
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch2.5 mm
    Height11 mm
    Body Diameter6.3 mm
    Capacitance220 µF


    Report a problem
    Suggest a product