Thermistor NTC K +/-10% 1000 Ohm

You may also like:
NTC-103-R NTC-103-R
Jameco Valuepro
NTC-502-R NTC-502-R
Jameco Valuepro
AP03201 AP03201
Jameco Valuepro
NTC-503-R NTC-503-R
Jameco Valuepro
PTFL04BF471Q2N34B0 PTFL04BF471Q2N34B0
Murata
CL150 CL150
General Electric

$0.39 ea

442 In Stock
More Available – 14 weeks


  • Jameco Part no.: 207483
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NTC-102-R
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Jameco offers a wide selection of Negative Temperature Coefficient Thermistors used in a variety of applications. From temperature measurement & control, to power supply fan control & PCB temperature monitoring, these little thermistors will keep you going. These handy devices actually act like electrical resistors that are temperature sensitive.

Negative Temperature Coefficient (NTC) Thermistor


Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 1kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 3800
  • Temperature coefficient @ 25°C: -4.3%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C
Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring
For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance1000 Ohm
Tolerance0.1
B Parameter3636 K
Power Rating550 mW
PackageRadial
Body Diameter4.5mm
Current Ratingn/a
Thermal Dissipation Factor @ 250°C (max)6.5mW/°C
Temperature Coefficient-4.3 %/°C


Report a problem
Suggest a product