Heat Sink Passive DIP14/DIP16 Straight Extruded Epoxy 68°C/W Black Anodized

You may also like:
507302B00000G 507302B00000G
06-202(TEN) 06-202(TEN)
HT-156 HT-156
GT-CH51 GT-CH51
577102B00000G 577102B00000G
531102B02500 531102B02500

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2077335
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 501200B00
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits 14 and 16-pin DIP packages
  • No holes
  • Size: 0.73"L x 0.25"W x 0.19"H (18.54mm L x 6.35mm W x 4.83mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Package TypeDIP-14, DIP-16
    No. Of Holes0
    FinishBlack Anodized
    Size (L" x W" x H")0.73 x 0.25 x 0.19
    Thermal Resistance68°C/W
    Fin StyleStraight
    Attachment MethodExtruded Epoxy
    ColorBlack
    Device CooledDIP14, DIP16


    Report a problem
    Suggest a product