Replacement Sponge for WLC100 and WLC200 Soldering Stations

$2.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.25
5+ $1.95

Request a Large Quantity Quote

Replacement Sponge

The Weller WCC104 replacement sponges are designed to remove surface oxides which form on the tip and to wipe excess solder from the tip.

Features:
  • Sold per each
  • Size: 4 x 2-1/4"
  • Thickness: 5/8"
  • Surface type: multiple slits
  • For use with: Weller WLC100, WLC200


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product