Terminal Block Header 3 Position Top Screw 3.5mm Solder Straight Thru-Hole 10A

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
OSTTA044163 OSTTA044163
On Shore Technology

$0.79 ea

618 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2094514
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTE030161
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.59
100+ $0.45
250+ $0.35
500+ $0.32

Request a Large Quantity Quote

3.5mm Series Terminal Block
  • Number of poles: 3
  • Voltage rating: 125V / 125V
  • Current rating: 10A / 10A
  • Wire range: 16-26 / 16-26 AWG
  • Torque: 1.7 Lb-In / 4 Kgf-cm
  • Screw: M2
  • Wire strip length: 5-6mm
  • Withstanding voltage: 1.25KV / 1.25KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA


Report a problem
Suggest a product
Specification Value
Pitch0.138 in., 3.5 mm
GenderFemale
Number of Positions3
DescriptionHeader
Current Rating10 A
Voltage Rating125 VAC
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Gauge (AWG)16-26
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Depth7 mm
FamilyOSTTE
Height8.4 mm
Length11.5 mm
Figure1


Report a problem
Suggest a product