Jack Audio Stereo 3.5mm 3-Terminal 10.10Hx8.40Wx17.60L mm Black with Nut

You may also like:
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft
JR1037 JR1037
Jameco Valuepro

$0.99 ea

2,487 In Stock
More Available – 24 weeks


  • Jameco Part no.: 2095437
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DTJ-0400
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.59

Request a Large Quantity Quote

Stereo Audio Jack

Specifications

  • 3.5 mm
  • Panel Mount
  • Dimensions ( H x W x L): 10.1 x 8.4 x 17.6
  • Color: Black


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type3.5 mm, Stereo
GenderJack
MountingPanel Mount
Number of Contacts3
ColorSilver
Dimensions17.6L x 8.4W x 17.6H (mm)
Termination MethodSolder Lug
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialPBT
Current Rating2 A
Voltage Rating500 V
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product