9.96W Regulated Single Output DC-DC Converter 12 Volts @ 0.83 Amps 9.8-36VDC

$9.75 ea

Call 1-800-794-9100


  • Part no.: 2104532
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD10-12S12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $9.75
10+ $9.09

Request a Large Quantity Quote

9.96W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 0.83 Amps

Features:
  • Input voltage range: 9.8-36VDC
  • Built-in EMI filter
  • Built-in remote on-off control
  • Protections: Short-circuit, overload, over-voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Efficiency: 79%
  • Compact size: 2.0"L x 1.0"W x 0.394"H
  • Weight: 0.7oz. (20 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.83
    Maximum Output Power (W)9.96
    FamilyNSD10
    Pin_Count6
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)2
    Width (inch)1
    Height (inch)0.394
    Input Voltage (VAC)12


    Report a problem
    Suggest a product