Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Infrared IR Receiver 38Khz Carrier Frequency Use with Parallax 350-00017/Boe/Sumo

You may also like:
TSOP4838 TSOP4838
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
Price Reduced

$1.29 ea

82 ship on May. 29
More Available – 3 weeks


  • Jameco Part no.: 2109691
  • Manufacturer: Parallax
  • Manufacturer no.: 350-00014
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

Infrared Receiver 38 kHz TSOP34138

Infrared receiver with 38 kHz carrier frequency, for use with Parallax IR Transmitter Assembly Kit and more. These products are miniaturized receivers for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package acts as an IR filter. This infrared receiver is a compatible replacement for the one found in the Boe-Bot and Sumo-Bot Robot Kits. We recommend purchasing replacements in pairs, since models supplied in kits may vary.

Features

  • Pinout: 1 = OUT, 2 = GND, 3 = Vs
  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

    Report a problem
    Suggest a product
Specification Value
Product TypeIR Receiver
Package3-pin
Polarityn/a
Maximum Collector Emitter Voltagen/a
Maximum Emitter Collector Voltagen/a
Peak Wavelength950 nm
Lens ColorBlack


Report a problem
Suggest a product