MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Electronic Kits
Radio/Transmitter
RFID Proximity Card Reader Kit with RFID Tags
View larger image
Jameco Part no.:
2123936
Manufacturer:
Velleman
Manufacturer p/n:
MK179
HTS code:
8542390000
Schematic
[58 KB ]
User's Manual(current)
[781 KB ]
You may also like:
WSAH194
Velleman
FMST-100
Electronic Rainbow
AMFM-108CK
Elenco Electronics
K7000
Velleman
MK160
Velleman
VM118
Velleman
$29.95
ea
17 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$29.95
5+
$26.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2123936
Manufacturer:
Velleman
Manufacturer no.:
MK179
HTS code:
8542390000
Schematic
[58 KB ]
User's Manual(current)
[781 KB ]
Web Exclusive
# of units
Price
1+
$29.95
5+
$26.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
RFID Proximity Card Reader Kit
Check out the
step-by-step instructions for this security light setup
.
Features
Store up to 25 tags
Excellent security: 64-bit coded
Unlimited # of tags in low-security mode
Two tags supplied (card-type)
Easy addition and removal of tags
Output activation: 0.5s to 4min or toggle (ON/OFF)
Coil can be mounted away from the board (up to 5m) for higher security
RFID kit with LED Module
Applications:
Open doors, fences, gates, etc...
Arm/disarm security systems in homes / offices / vehicles etc...
Prevent unauthorised use of equipment, machinery, computer systems etc...
Automate cat doors...
Specifications
EM4100
compatible
RFID Tag HAA86C/TAG or similar
Relay output: max. 3A / 24V
Power supply: 12VDC / 100mA
Dimensions: 66mm x 62mm x 20mm / 2.6" x 2.4" x 0.8"
Check out more fun and exciting
electronic kits
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Design Level
Intermediate Kit
Piece Count
52
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
RFID Proximity Card Reader Kit with RFID Tags
Image is representative only