Kit Fiber Optics Tx&Rx Boards Voice/1Khz Signal Via Optical

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
KSR10 KSR10
Velleman
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$24.95 ea

90 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2124200
  • Manufacturer: Elenco Electronics
  • Manufacturer no.: FO-30K
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $24.95
5+ $23.95

Request a Large Quantity Quote

Fiber Optics Kit

Learn the basics of fiber optics communications while you build this exciting kit. Transmit your voice or 1kHz signal through the fiber optic cable to a fiber optic receiver. Transmitter and receiver on separate boards can be located hundreds of feet apart! Requires (2) 9V batteries (not included), but we recommend Jameco P/N: (198731).

Features

Comes complete with all the necessary components, including:
  • PC boards
  • Microphone
  • Speaker
  • 3' Fiber optic cable
  • Transmitter and receiver on separate boards can be located hundreds of feet apart.

Media

Collin Cunningham is at it again, this time explaining the high cool factor of fiber optic basics with a dandy demonstration on a voice transmission kit. Optical over copper, interference immunity, cross talk, single mode, what's it all mean and what does it do? Fiber optics that you can do yourself. Watch the video below.



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count34


Report a problem
Suggest a product