The product is not available for purchase. Please check the replacement and/or substitute products listed below.
Specification | Value |
---|---|
Motor Drive Type | Standard Servo |
No-Load Speed (4.8V) | 0.24 sec/60° |
Stall Torque (4.8V) | 106.93 oz.in (7.7 kg.cm) |
Stall Torque (6.0V) | 133.31 oz.in (9.6 kg.cm) |
Rotation | Clockwise |
Direction Type | 180 Degree |
Current Drain mA- Idle/No Load | 9.1 / 450 |
Product Length | 1.6 in. |
Width | 0.8 in. |
Height | 1.5 in. |