IR Remote Control Titan Tank Kit - 6 Wheel Drive

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
21-886 21-886
Jameco Kitpro
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2128374">Substitute Products

  • Jameco Part no.: 2128374
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: 21-531N
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $33.95
5+ $29.95

Request a Large Quantity Quote

Titan Tank Robot

The Titan Tank Robot is a wireless infrared remote control robot kit. The microprocessor provides 4 different channels to have up to 4 Titan Tanks fight each other at the same time. Each Titan Tank Robot fires 8 shots and is designed to make a sound when shooting. Once a Titan Tank is struck by an enemy tank, it will turn 360 degrees and make a siren sound. The Titan Tank must be restarted in order to rejoin the battle.

Features

  • Infrared remote controlled combat robot
  • Quick and easy assembly, no soldering required
  • 6 Wheels which can move the tank forward, backward, right and left
  • Requires 4 AA and 4 AAA batteries (not included)
  • For ages 10 and up
  • Size: 6.7"L x 3.4"W

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Total Number of Pieces120
Additional FeaturePower: (4) 1.5V AA & (4) AAA batteries (not incl.)


Report a problem
Suggest a product