Deluxe Electronics Kit 2 with 109 Pieces
Various Logic ICs Voltage Regulators Heat Shrink

You may also like:
ASST8-R ASST8-R
Jameco Valuepro
00081832 00081832
Jameco Valuepro
110990043 110990043
Seeed Studios
K/RES-E12 K/RES-E12
Velleman
ASST30-R ASST30-R
Jameco Valuepro
G1C175-R G1C175-R
Jameco Valuepro

$89.95 ea

6 In Stock
More will be available on Jul. 29

Email [email protected] for Product Availability


  • Jameco Part no.: 2129123
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DELUXE2
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $89.95
5+ $84.95

Request a Large Quantity Quote

Deluxe Electronics Kit 2

Tired of digging through all your parts just to find a 555 Timer? Well, here is the answer to all your components problems. This kit contains over 100 pieces of active components and more including everything from regulators and switches to headers and heat-shrink. Everything is neatly packaged in a deluxe carrying case with separate compartments so you can stay organized and take them anywhere!

Animated GIF slide of tray layer view

Includes
  • (2) Two-coil latching 5V relay
  • (1) 3-Digit Common-Cathode Numeric Display
  • (4) Small SPST tactile switches
  • (2) 40-pin 0.100" Straight Female Header
  • (3) LM7805 Voltage regulator 3-pin DIP package
  • (5) IC DIP Socket, 8-pin
  • (5) IC DIP Socket, 14-pin
  • (5) IC DIP Socket, 16-pin
  • (2) 74LS06 Open-Collector Inverter 14-pin DIP package
  • (2) 74LS27 Triple Input NOR 14-pin DIP package
  • (2) 74LS92 Counter 14-pin DIP package
  • (4) CD4026BE Counter/Multiplier/Divider Logic 16-pin DIP package
  • (10) NE555N Timer 8-pin package
  • (1) Large Tactile Switch
  • (4) Logic Chips - 74HC00 14-pin DIP package
  • (4) Logic Chips - 74HC02 14-pin DIP package
  • (4) Logic Chips - 74HC04 14-pin DIP package
  • (4) Logic Chips - 74HC08 14-pin DIP package
  • (4) Logic Chips - 74HC32 14-pin DIP package
  • (4) Logic Chips - 74HC86 14-pin DIP package
  • (5) 1N4001 Diode 50V, 1A
  • (1) IC Inserter/extractor set
  • (10) Copper-plated micro clips
  • (1) Red Binding Post
  • (1) Black Binding Post
  • (1) Heat Shrink Tubing - 1/16"x14"
  • (1) Heat Shrink Tubing - 1/8"x14"
  • (1) Heat Shrink Tubing - 3/32"x14"
  • (1) DPDT Pushbutton with cap
  • (1) 2.5mm DC power jack
  • (1) 2.5mm DC power plug
  • (2) Plain perforated PC Board - 3"x4 1/4"
  • (2) PC Board - 2"x6"
  • (2) PC Board - 1 3/4"x2 3/4"
  • (1) Project Box
  • (1) Helping Hands with 2 clips and magnifying glass lens
  • (1) Potentiometer 100kΩ linear
  • (1) Potentiometer 5kΩ linear
  • (2) Magnetic Switch
  • (2) Magnetic Sensor
  • (1) 12-key numeric keypad with common terminal
  • (1) 5 ft lead-free solder tube
  • (1) Anti-static wrist strap
  • (1) Deluxe Carrying Case


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product