Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

224 Piece Capacitor Set with 14 Different Values 50V

You may also like:
00130232 00130232
00081832 00081832
ASST8-R ASST8-R
K/RES-E12 K/RES-E12
110990043 110990043
G1C175-R G1C175-R
ASST30-R ASST30-R
Price Reduced

$18.95 ea

12 ship on Aug. 6
18 ship on Aug. 14


  • Jameco Part no.: 2130642
  • Manufacturer: Velleman
  • Manufacturer no.: K/CAP1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $18.95
5+ $16.49

Request a Large Quantity Quote

224 Piece Ceramic Capacitor Set

Specifications:

  • Quantity: 224 pieces
  • Number of values: 14 (from 10pF to 220nF)
  • Voltage capacity: 50 VDC

Contents:

  • 21 pieces each value: 10pF, 100pF, 1nF, 10nF, 100nF
  • 14 pieces each value: 22pF, 47pF, 220pF, 470pF, 2.2nF, 4.7nF, 22nF, 47nF
  • 7 pieces: 220nF


Report a problem
Suggest a product
Specification Value
Capacitance ValueAssorted
Voltage50
Tolerance (%)20
Body Width or Diameter (mm)5
Lead Length (mm)20
Lead Spacing (mm)5
MountingThrough Hole


Report a problem
Suggest a product