Economical Digital LCD Panel Meter 2.7" x 1.7"

You may also like:
PM428 PM428
Jameco BenchPro
DFR0130-B DFR0130-B
DFRobot
CX102B CX102B
Jameco BenchPro
DFR0244-B DFR0244-B
DFRobot
DFR0245-R DFR0245-R
DFRobot
VM147 VM147
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2131135
  • Manufacturer: Velleman
  • Manufacturer no.: PMLCDL
  • HTS code: 8522900092
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

Economical Digital LCD Panel Meter

Features
  • low-cost version
  • single 8/12V DC (1mA) operation
  • high input impedance: > 100Mohm
  • dimensions: 2.7" x 1.7"
  • Also available, 6-value precision resistor set P/N 2076121 (not included)
  • Cannot use in common ground applications

    Specifications
  • display: 3 1/2-digit LCD
  • input sensitivity: 200mV FS
  • power supply: 9V DC (7 - 12V DC)
  • decimal point selection: with wire jumper
  • automatic polarity indication
  • figure height: 0.52"
  • sampling rate: 2 - 3 readings / sec.
  • guaranteed zero reading for 0V input
  • high input impedance: >100Mohm
  • accuracy: ± 0.5%
  • power consumption: 1mA DC
  • size: 2.7" x 1.7"
  • Mounting hole: 2.1" x 1.5", 0.1" thick (max.)

    Report a problem
    Suggest a product
  • Specification Value
    Display TypeLCD
    Number of Digits3.5
    Input200mV FS
    Input Voltage8 VDC to 12 VDC
    Decimal PointSelectable
    Character Size0.52"
    Dimensions2.7" x 1.7"
    Max Panel Thickness0.1"


    Report a problem
    Suggest a product