DFRobot LCD Shield for Arduino

You may also like:
WPSH203 WPSH203
Velleman
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot
MS-5V-KIT MS-5V-KIT
Adafruit Industries

$9.85 ea

429 In Stock
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2144411
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0009
  • HTS code: 8542310000
  • Electronics Parts Locator

DFRobot LCD Shield for Arduino

This is a very popular LCD Keypad shield for Arduino and other variants. It includes a 2x16 character LCD display and six momentary push buttons. Pins 4, 5, 6, 7, 8, 9 and 10 are used to interface with the LCD. Just one Analog Pin 0 is used to read the five pushbuttons. The LCD shield supports contrast adjustment and back-light on/off functions and has an LED to indicate power on. It also breaks out five analog pins with DFRobot color code for easy analog sensor plugging and display.

This design is great since it easily lets you connect sensors to the rest of the pins, or use it for monitoring or menu selection with the push buttons even for gaming. Often project applications require testing or debugging. Displaying information right away is helpful on most occasions when a computer is not at reach. If you are planning to build something not attached to a computer and you need to check what's going on when you place it on position, this addition will prove very valuable to make sure the program is running well.

The used LCD pins are not exposed on top side of the board leaving only the unused ones. This eliminates conflicts with the LCD. This design includes a APC / Bluetooth v3 socket to enable data transmission with your robot.

Features:

  • 16 character x 2 line HD44780 compatible LCD
  • Uses Arduino LCD4Bit library
  • White character & Blue backlight
  • No soldering necessary

Specifications

  • Operating Voltage: 5V
  • 5 Push buttons to supply a custom menu control panel
  • RST button for resetting Arduino program
  • Integrate a potentiometer for adjusting the backlight
  • Pin used:
    • D4-D7 -> LCD Data transmission
    • D8 -> Reset pin
    • D9 -> Enable pin
    • D10 -> Backlight control
  • APC&BT pin header for connecting wireless devices, directly compatible with:
  • Expanded available I/O pins
  • Expanded Analog Pinout with standard DFRobot configuration for fast sensor extension
  • Dimension: 80 x 58 mm
Alternate angle image

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product