1x6 Position Pass-Through Style Header for Arduino Shields

You may also like:
G85-20-R G85-20-R
Jameco ValuePro
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco ValuePro
RS1-02-G-JVP RS1-02-G-JVP
Jameco ValuePro
RS1-03-G RS1-03-G
Adam Technologies

$0.75 ea

1,918 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2144614
  • Manufacturer: Adam Technologies
  • Manufacturer no.: RS1-06-G-.561-A11596
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

1x6 Position Pass-Through Style Header for Arduino Shields

Features:

  • Single row, 6-position header
  • 0.100" pitch
  • Pin length: 15mm (0.6")
  • Insulator: PBT, glass reinforced, rated UL94V-0
  • Contacts: Phosphor bronze
  • Operating voltage: 250 VAC max.
  • Current rating: 3A max.
  • Contact resistance: 20mΩ max.
  • Insulation resistance: 5000 MΩ
  • Operating temperature: -40°C to +105°C
  • Also available in the Pass-Through Header Pack for Arduino Shields (P/N: 2137756)

    Report a problem
    Suggest a product
  • Specification Value
    Pitch2.54 mm
    Number of Rows1
    Number of Contacts6
    Current Rating3 A
    Voltage Rating250 VAC
    Maximum Contact Resistance20 mOhm
    Contact MaterialPhosphor Bronze
    Contact PlatingGold
    Body OrientationStraight
    Housing MaterialPolybutylene Terephthalate
    Housing ColorBlack
    GenderFemale
    Depth8.5 mm
    Length15.74 mm


    Report a problem
    Suggest a product