Dagu - Micro Servomotor 8g 1.5kg/cm

You may also like:
RS001B RS001B
Dagu HiTech Electronic
RS001A-N RS001A-N
Dagu HiTech Electronic
900-00008 900-00008
Parallax
900-00005 900-00005
Parallax
33322 33322
Hitec RCD USA
1053 1053
Pololu
1248 1248
Pololu

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Web Exclusive
# of units Price
1+ $5.95
5+ $5.35

Request a Large Quantity Quote

Dagu - Micro Servomotor 8g 1.5kg/cm

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications:

  • Weight: 8g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.5 kg/cm
  • Speed: 0.12sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8V-6V
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm


Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
No-Load Speed (4.8V)0.12 sec/60°
Stall Torque (4.8V)20.83 oz.in (1.5 kg.cm)
Stall Torque (6.0V)-
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load<500 mA
Product Length0.9 in.
Width0.5 in.
Height1 in.


Report a problem
Suggest a product