7.4V 2200mAh LiPo Battery

You may also like:
LJ503035 LJ503035
Jameco Reliapro
357095 357095
Jameco Reliapro
HS-785060-CON HS-785060-CON
Dantona Industries
YS-163452 YS-163452
Jameco Reliapro
12V4500MAH 12V4500MAH
Jameco Reliapro
LP503035(1578) LP503035(1578)
Adafruit Industries

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2167787">Substitute Products

  • Jameco Part no.: 2167787
  • Manufacturer: DFRobot
  • Manufacturer no.: FIT0137
  • HTS code: 8506500000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $23.95
5+ $22.95
25+ $21.95

Request a Large Quantity Quote

7.4V, 2200mAh LiPo Battery


This high discharge LiPo battery is a great way to power any R/C, robotic, or portable project. This is an excellent choice for anything that requires a small battery with a lot of punch. The voltage is low enough not to tax your regulating circuits, and the discharge rate is high enough to accommodate a many electronics and motors.

Features:

  • 7.4V, 2-cell pack
  • 2200mAh of charge
  • 20C continuous discharge rate
  • 8AWG bare discharge leads
  • ~1000 charging cycles
  • Arduino-compatible 2.1mm DC power jack
  • Built-in protection board which allows the battery to be charged by 9V DC power supplies We recommend the 7.4V Lipo Battery Charger, P/N: 2228885)
  • Size: 4.1" x 1.3" x 0.6" (103 x 34 x 15mm)
  • Weight: 0.234 lbs. (106 grams)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product