# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.49 |
100+ | $2.95 |
500+ | $2.75 |
1000+ | $2.49 |
Specification | Value |
---|---|
Nominal Voltage (VDC) | 6 |
Voltage Range (VDC) | 6 to 12 |
Current @ Max. Efficiency (A) | 0.08 |
Speed @ Max. Efficiency (RPM) | 2100 |
Torque @ Max. Efficiency (g-cm) | 11 |
Efficiency | 58 |
Terminal Type | Solderable |
Shaft Diameter (inch) | 0.078 |
Shaft Length (inch) | 0.342 |
Size (Diameter x Depth) (inch) | 1.2 x .76 |