Weekly Programmable 12/24 Hour Digital Timer with LCD 110VAC/1800W

You may also like:
DIT-205 DIT-205
NTE Electronics
FLUKE-417D FLUKE-417D
Fluke Corporation
MODEL 51 MODEL 51
RS Electronics
IR200 IR200
Extech Instruments
INSPECTOR-T1 INSPECTOR-T1
Jameco Benchpro
VTTEST11N VTTEST11N
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2196676">Substitute Products

  • Jameco Part no.: 2196676
  • Manufacturer: Velleman
  • Manufacturer no.: TIMER8U
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9106903000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Programmable Digital Timer - Weekly

Features

  • activates and deactivates electric appliances
  • large LCD display
  • memory for max of 10 daily or weekly ON/OFF programs
  • minimum time interval: 1 minute
  • 12/24 hour mode selectable
  • daylight saving time function

    Specifications

  • power supply: 110VAC/60Hz
  • max. power: 1800W/15A
  • dimensions: 4 59/64" x 2 23/64" x 2 61/64"
  • weight: 6 oz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product