5 Volt 2.4 Amp 12 Watt Slim Wall-Mount Power Adapter, USB Version

You may also like:
GS15U-1P1J GS15U-1P1J
MEAN WELL
SGA12U05-P1J SGA12U05-P1J
MEAN WELL
WR92A2400CCP WR92A2400CCP
Globtek
HK-AR-120A100-US HK-AR-120A100-US
Jameco Reliapro
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
313990002 313990002
Seeed Studios
HK-AW-090A150-US HK-AW-090A150-US
Jameco Reliapro

$11.20 ea

41 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247091
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA12U05-USB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $11.20
5+ $10.20
25+ $7.67

Request a Large Quantity Quote

5 Volt 2.4 Amp 12 Watt Slim Wall-Mount Power Adapter, USB Version

5 Volts @ 2.4 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.4 A
Output Connector DiametersUSB Type A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeUSB Type-A Port
PolarityN/A
Size (L" x W" x H")2.45 x 1.08 x 1.56
Agency ApprovalsUL, CUL, CB, FCC, EAC
AC Power CordN/A
Maximum Input Current0.5 A
Number of Outputs1
Power Rating12 W
Efficiency80%
FamilySGA12U
Minimum Operating Temperature20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage4242V
ColorWhite
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length2.45 in.
Height1.08 in.
Depth1.56 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product