Miniature Toggle Switch SPDT ON-ON Flat Paddle 5A 125VAC Solder Lugs

You may also like:
66-1202 66-1202
Jameco Valuepro
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

$2.09 ea

1,998 In Stock
More Available – 12 weeks


  • Jameco Part no.: 22833
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T101T6B6A1QN
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $2.09
10+ $1.89
100+ $1.59
250+ $1.39
500+ $1.19

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON Flat Paddle

  • Number of pins: 3
  • Contact Form: SPDT
  • Switch Function: ON-ON
  • Contact Rating: 5A @ 120VAC & 2A @ 250VAC
  • Dimensions: 0.52" x 0.28" x 0.36" (LxWxD)
  • Lead spacing: 0.185"
  • Terminal type: Solder lugs
  • Lever type: Flat paddle


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating5A @ 120VAC, 2A @ 250VAC
Mounting Hole0.25 in.
Actuator TypeFlat
Termination StyleSolderable Lug
Pins2
Current Rating5 A
Voltage Rating120 VAC
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length0.5 in.
Width0.27 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.45 in.
Lead Spacing B (inch)0.185
Additional FeatureKeyway
Contact PlatingSilver
Actuator MaterialBrass, Nickel Plated
Body MaterialBakelift
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialBrass, Silver Plated
Dielectric Strength1500V
Electrical Life10000 Cycles
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product