Connector Housing Receptacle 3 Position 2.54mm Straight Bag

You may also like:
22-01-3067 22-01-3067
22-01-3087 22-01-3087
22-01-3107 22-01-3107
22-01-2107 22-01-2107
1658621-2 1658621-2
22-55-2101 22-55-2101

$0.17 ea

Price Reduced

652 ship on Jan. 16


  • Jameco Part no.: 234712
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-2037
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.17
100+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Housing Receptacle 3 Position 2.54mm Straight

Specifications

  • Sizes 1 to 25 circuits

    Report a problem
    Suggest a product
  • Specification Value
    GenderRCP
    Number of Contacts3
    Number of Rows1
    Housing ColorWhite
    Housing MaterialNylon
    Body OrientationStraight
    TypeHousing
    Family2695
    Maximum Current Rating4A/Contact
    Maximum Voltage Rating250V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    PackagingBag
    Pitch2.54mm
    Product Depth12.7mm
    Product Length8.18mm
    Product TypeConnector Discrete Wire Housing
    Product Height4.82mm


    Report a problem
    Suggest a product