6V 4.5Ah Sealed Lead Acid Rechargeable Battery

You may also like:
TY-12-7.5 TY-12-7.5
Tysonic
TY-12-5 TY-12-5
Tysonic
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
TY-12-2.3 TY-12-2.3
Tysonic
LA-TY-12-35 LA-TY-12-35
Tysonic

$11.95 ea

91 In Stock
More Available – 7 days


  • Jameco Part no.: 264014
  • Manufacturer: Tysonic
  • Manufacturer no.: TY-6-4.5
  • HTS code: 8507200040
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $8.95

Request a Large Quantity Quote

6V 4.5Ah Sealed Lead Acid Rechargeable Battery

Specifications

  • Use with UPS back-up systems, security/fire alarms, wheel chairs and scooters
  • Sealed (weatherproof)
  • UL approved
  • Rechargeable
  • One year warranty
  • Nominal voltage: 6
  • Amp-Hrs: 4.5
  • Terminal size: Quick connect 0.187"
  • Size: 2.8"L x 1.9"W x 4.0"H
  • Weight: 1.9 lbs
  • Quick Connect Terminal 22-18 AWG (0.187'' W x .032'' H, p/n: 489643)


Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage6 VDC
Capacity4500 mAH
ChemistrySealed Lead-acid
Size2.76"L x 1.85"W x 4.21"H
TerminationFaston F1, 0.187"
Additional FeatureNon-Spillable
Battery TypePrimary
Memory EffectNo
Length2.76 in.
Width1.85 in.
Height4.21 in.
Weight1.7 lbs.
Non-Rechargeable/RechargeableRechargeable


Report a problem
Suggest a product