1/4" 3-Conductor Female Stereo Audio Phone Jack

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
JR1037 JR1037
Jameco Valuepro

$2.49 ea

200 In Stock
More Available – 8 weeks


  • Jameco Part no.: 281746
  • Manufacturer: Switchcraft
  • Manufacturer no.: 12B
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

1/4" 3-Conductor Female Stereo Audio Phone Jack

Features

  • Current: 1A
  • Voltage: 25C
  • Orientation: Straight
  • Panel mountable
  • 0.25" opening
  • Mates with 1/4" stereo phone plug (P/N: 281789)


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type1/4", Stereo
GenderJack
MountingPanel Mount
Number of Contacts3
ColorSilver
Dimensions14.7L x 9.1 Dia (mm)
Termination MethodSolderable Lug
Housing MaterialPlastic
Current Rating1 A
Voltage Rating25 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product