22 AWG Green Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007

You may also like:
818-5 818-5
9306-5 9306-5
818-0 818-0
818-2* 818-2*
817-0 817-0
817-2 817-2
822-0* 822-0*
824-0 824-0

$12.95 ea

73 ship on Nov. 11


  • Jameco Part no.: 310852
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-5*
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
5+ $11.95
10+ $10.95

Request a Large Quantity Quote

22 AWG Single Rated Stranded Hook-up Wire 100' Green

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 734306) to support a wider temperature range up to 105°C and lower cost.

Features:

  • Single rated: UL1007: -40°C to 80°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Green
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorGreen
Length (feet)100
Insulation TypePVC
Voltage300V
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product