TO-220 Heat Sink 1 Hole

You may also like:
507302B00000G 507302B00000G
Aavid Thermalloy
06-202(TEN) 06-202(TEN)
Jameco Valuepro
GT-CH51 GT-CH51
Jameco Valuepro
HT-156 HT-156
Jameco Valuepro
577102B00000G 577102B00000G
Aavid Thermalloy
GHT144-R GHT144-R
Jameco Valuepro

$0.99 ea

1,068 In Stock
More Available – 14 weeks


  • Jameco Part no.: 326713
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 531102B02500
  • HTS code: 8473400095
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

TO-220 Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 1.38"L x 0.50"W x 1.00"H (35.05mm L x 12.7mm W x 25.4mm H)

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-220
    No. Of Holes3
    FinishBlack Anodized
    Size (L" x W" x H")1.38 x 0.50 x 1.50
    Thermal Resistance10.4°C/W
    Attachment MethodSolderable Pins
    ColorBlack
    Device CooledTO-220
    Length1.38 in.
    Width0.5 in.
    Height1.5 in.


    Report a problem
    Suggest a product