Capacitor Radial 1000 uF 16VDC 20% 105C 10x20x5mm

You may also like:
R1000B25-R R1000B25-R
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.49 ea

4,421 In Stock
More Available – 14 weeks


  • Jameco Part no.: 330722
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB1000/16-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22
1000+ $0.16

Request a Large Quantity Quote

Capacitor Radial 1000µF 16V 20% 105c

Specifications

  • Used in communication equipments, switching power supply, etc.
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage Rating16 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)10 x 20 x 5
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch5 mm
    Height20 mm
    Body Diameter10 mm
    Capacitance1000 µF


    Report a problem
    Suggest a product