# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.85 |
100+ | $0.59 |
500+ | $0.49 |
1000+ | $0.42 |
Specification | Value |
---|---|
Capacitance (uF) | 10 |
Voltage Rating | 35 VDC |
Tolerance | 10% |
Construction | Radial |
Size (Dia. x H)(mm) | 5 x 8.6 |
Lead Pitch | 5.5mm |
Family | TM |
Polarity | Polar |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Height | 8.6mm |
Diameter | 5mm |
Product Type | Capacitor Tantalum Solid |
Capacitance | 10 µF |