Diode 1N4004 400 Volt 1 Amp Silicon Rectifier

You may also like:
1N4007 1N4007
Major Brands
1N4005 1N4005
Major Brands
1N4006 1N4006
Major Brands
1N4001 1N4001
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands
1N5408 1N5408
Major Brands

$0.16 ea

19,640 In Stock
More Available – 10 days


  • Jameco Part no.: 35991
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4004
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

400V 1 Amp DO-41 Silicon Rectifier Diode

Specifications

  • Low forward voltage drop
  • High surge current capability
  • General purpose
  • Peak Repetitive Reverse Voltage: 400V
  • Average Rectified Forward Current: 1A
  • Repetitive Peak Forward Surge Current: 30A
  • Forward Voltage @ 1 Amp: 1.1V


Report a problem
Suggest a product
Specification Value
ApplicationStandard
PackageDO-41
Repetitive Peak Reverse Voltage400 V
Typical Forward Current1 A
Maximum Forward Voltage1.1 V


Report a problem
Suggest a product